
High-performance logarithmic detector/controller operating from 0.1 GHz to 2.5 GHz. Features a wide dynamic range with 70 dB detection capability and 84 dB voltage gain. Designed for surface mounting in an MSOP package, it operates from a 2.7V to 5.5V supply with a nominal current draw of 14mA. Offers a fast 40ns response time and a broad operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8313ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8313ARM technical specifications.
| Package/Case | MSOP |
| Frequency | 100MHz |
| Input Bias Current | 10uA |
| Input Capacitance | 1.1pF |
| Input Resistance | 900R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 13.7mA |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Response Time | 40ns |
| RoHS Compliant | No |
| Voltage Gain | 84dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8313ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
