
100 MHz to 2.5 GHz logarithmic detector and controller. Features 70 dB dynamic range and 84 dB voltage gain. Operates from a 2.7V to 5.5V supply with 13.7mA nominal supply current. Surface mountable in an MSOP package with tin/lead contact plating. Response time is 40ns.
Sign in to ask questions about the Analog Devices AD8313ARM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8313ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 100MHz |
| Input Bias Current | 10uA |
| Input Resistance | 900R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 13.7mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Response Time | 40ns |
| RoHS Compliant | No |
| Voltage Gain | 84dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8313ARM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
