
8-terminal, 8-pin dual in-line package (DIP) logarithmic detector/controller operating from 0.1 GHz to 2.5 GHz. Features a 70 dB dynamic range and an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Supply voltage ranges from 2.7V to 5.5V, with a nominal 5V. The JEDEC package code is S-PDSO-G8, with dimensions of 3mm x 3mm.
Sign in to ask questions about the Analog Devices AD8313ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8313ARMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8313ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.