
100 MHz to 2.5 GHz logarithmic detector/controller with 70 dB dynamic range. Features 40 ns response time, 84 dB voltage gain, and 900 Ohm input resistance. Operates from a 2.7V to 5.5V supply with 13.7 mA nominal supply current. Packaged in an 8-element MSOP for surface mounting, with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8313ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8313ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 100MHz |
| Input Bias Current | 10uA |
| Input Resistance | 900R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 13.7mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Voltage Gain | 84dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8313ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
