
100MHz to 2.5GHz logarithmic detector/controller with 70dB dynamic range. Features 8 elements, 84dB voltage gain, and a 40ns response time. Operates from a 2.7V to 5.5V supply with 13.7mA nominal current. Housed in an MSOP package for surface mounting, this component offers a 900 Ohm input resistance and 10uA input bias current.
Sign in to ask questions about the Analog Devices AD8313ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8313ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 100MHz |
| Input Bias Current | 10uA |
| Input Resistance | 900R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Elements | 8 |
| Operating Supply Current | 13.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Voltage Gain | 84dB |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8313ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
