
The AD8314ACP-REEL7 is a specialized telecom IC from Analog Devices, packaged in an LFCSP EP with a 2mm x 3mm footprint. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a nominal supply current of 4.5mA and a power dissipation of 200mW. Although not RoHS compliant, it is available in tape and reel packaging.
Analog Devices AD8314ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8314ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
