
Analog Devices AD8314ACP-WP technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Channels | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8314ACP-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
