IC SPECIALTY TELECOM CIRCUIT, DSO8, 2 X 3 MM, LEAD FREE, LFCSP-8, Telecom IC:Other
Sign in to ask questions about the Analog Devices AD8314ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8314ACPZ-REEL technical specifications.
| Lead Free | Lead Free |
| Length | 3mm |
| Nominal Supply Current | 4.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8314ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.