The AD8317ACPZ-R2 is a special purpose amplifier from Analog Devices, packaged in a lead-free LFCSP EP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The amplifier has a nominal supply current of 22mA and a power dissipation of 1mW. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices AD8317ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8317ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Resistance | 40kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1mW |
| Quiescent Current | 22mA |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8317ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.