The AD8317ACPZ-WP is a special purpose amplifier from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 22mA and a quiescent current of 22mA. The amplifier is RoHS compliant and has a response time of 6ns. It is available in a surface mount HVSON package.
Sign in to ask questions about the Analog Devices AD8317ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8317ACPZ-WP technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Power Dissipation | 1mW |
| Quiescent Current | 22mA |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8317ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.