
RF Detector IC, 1MHz to 8000MHz, featuring a 70dB dynamic range and 12dBm input power capability. This surface mount component operates from a 4.5V to 5.5V supply, with a nominal supply current of 68mA. It offers a fast 10ns response time and is housed in a 16-pin LFCSP EP package. Operating temperature range is -40°C to 85°C.
Analog Devices AD8318ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dynamic Range | 70dB |
| Frequency | 1MHz |
| Input Offset Voltage (Vos) | 500mV |
| Input Resistance | 957R |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 68mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 68mA |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8318ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
