
RF detector IC operating from 1MHz to 10000MHz, featuring a 45dB dynamic range and a 12dBm input power capability. This surface mount component is housed in an 8-pin LFCSP EP package with a 3mm x 2mm footprint. It operates with a supply voltage range of 3V to 5.5V, drawing a nominal 22mA current. Key specifications include a 6ns response time, 40kΩ input resistance, and an input offset voltage of 350mV. The device is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Analog Devices AD8319ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Dynamic Range | 45dB |
| Frequency | 1MHz |
| Input Offset Voltage (Vos) | 350mV |
| Input Resistance | 40kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8319ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
