
1 MHz TO 10 GHz, 40 dB Log Detector / Controller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8319ACPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8319ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Resistance | 40kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Dissipation | 730mW |
| Radiation Hardening | No |
| Response Time | 6ns |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8319ACPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
