
High-performance RF mixer operating at 500 MHz, featuring 0 dB power gain and a 10.3 dB noise figure. This surface mount integrated circuit offers low distortion with a P1dB of 10 dBm. It operates from a 4.5V to 5.5V supply, drawing 100mA of current, and has a maximum power dissipation of 1.2W. Encased in a PLCC package with tin, matte contact plating, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD831APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD831APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Frequency | 500MHz |
| Gain | 0dB |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 10.3dB |
| Operating Supply Current | 100mA |
| P1dB | 10dBm |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Gain | 0dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD831 |
| Supply Current | 100mA |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD831APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
