
IC LINE DRIVER, PDSO20, LEAD FREE, MS-013AC, SOIC-20, Line Driver or Receiver
Sign in to ask questions about the Analog Devices AD8321ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8321ARZ technical specifications.
| Package/Case | SOIC W |
| Gain Bandwidth Product | 120MHz |
| Input Resistance | 820R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 26.75dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8321ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
