
3.3V DOCSIS 2.0 Upstream Cable Line Driver, a single-channel bus transceiver IC, features a 100MHz -3dB bandwidth and 60dB voltage gain. This surface mount component operates from a 3.13V to 3.47V supply, with a typical supply current of 207mA. It offers an SPI interface and a 1.1kΩ input resistance, housed in a 4.1mm x 4.1mm x 0.95mm LFCSP EP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8324ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8324ACPZ technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 59dB |
| Gain Bandwidth Product | 100MHz |
| Height | 0.95mm |
| Input Resistance | 1.1kR |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 3.47V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 207mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 776mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 207mA |
| Voltage Gain | 60dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8324ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
