
Analog Devices AD8324ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 59dB |
| Input Resistance | 1.1kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 207mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 776mW |
| RoHS Compliant | Yes |
| Supply Current | 207mA |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8324ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
