
The AD8326ARE-REEL is a single-channel bus transceiver with a voltage gain of 54.5dB. It operates from a dual supply voltage of 4.75V to 5.25V and can withstand a maximum supply voltage of 12.6V. The device is packaged in a TSSOP-28 package with an exposed pad and is available in tape and reel packaging. It has a maximum operating temperature range of -40°C to 85°C and is not radiation hardened. The AD8326ARE-REEL is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD8326ARE-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8326ARE-REEL technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 54.5dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8326ARE-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
