
The AD8328ACPZ-REEL7 is a single-channel op-amp with a gain bandwidth product of 107MHz and an input resistance of 1.6kΩ. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal current of 120mA. The device is packaged in a lead-free LFCSP EP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFCSP EP |
| Gain Bandwidth Product | 107MHz |
| Input Resistance | 1.6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 107MHz |
| Voltage Gain | 32.5dB |
| RoHS | Compliant |
