
Surface mount QSOP package line driver or receiver with a 107MHz gain bandwidth product. Features a 5V operating supply voltage range of 4.75V to 5.25V, with a maximum supply current of 140mA. Offers a voltage gain of 32.5dB and an input resistance of 1.6kR. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD8328ARQZ technical specifications.
| Package/Case | QSOP |
| Gain Bandwidth Product | 107MHz |
| Height | 1.65mm |
| Input Resistance | 1.6kR |
| Lead Free | Contains Lead |
| Length | 8.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 107MHz |
| Voltage Gain | 32.5dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8328ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
