The AD8328ARQZ-REEL is a single-channel, surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC is RoHS compliant and features a unity gain bandwidth product of 107MHz and a voltage gain of 32.5dB.
Analog Devices AD8328ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Input Resistance | 1.6kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 107MHz |
| Voltage Gain | 32.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8328ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
