
Variable Gain Amplifier with a 150MHz -3dB bandwidth and 50dB gain. Features a 150MHz gain bandwidth product, 1.2kΩ input resistance, and 1500V/µs slew rate. Operates from a 2.7V to 6V supply with 20mA quiescent current. Packaged in a 3mm x 3mm x 0.83mm LFCSP EP for surface mounting.
Analog Devices AD8330ACPZ-R2 technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Gain | 50dB |
| Gain Bandwidth Product | 150MHz |
| Height | 0.83mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.67W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8330ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
