
Variable Gain Amplifier with 150MHz bandwidth and 50dB gain. Features a 1500V/µs slew rate and 1.2kΩ input resistance. Operates from 2.7V to 6V with 20mA supply current. Offers 55dB common mode rejection ratio and 1mV input offset voltage. Packaged in LFCSP EP for surface mounting.
Analog Devices AD8330ACPZ-R7 technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Gain | 50dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.67W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8330ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
