
Variable Gain Amplifier with 150MHz bandwidth and 50dB gain. Features a 1500V/µs slew rate and 250ns settling time. Operates from a 2.7V to 6V supply with 20mA current consumption. Offers 1.2kΩ input resistance and 1mV input offset voltage. Packaged in a QSOP for surface mounting, with a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Analog Devices AD8330ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8330ARQZ technical specifications.
| -3db Bandwidth | 150MHz |
| Bandwidth | 150MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain | 50dB |
| Gain Bandwidth Product | 150MHz |
| Height | 1.65mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 620mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 620mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 250ns |
| Slew Rate | 1500V/µs |
| Supply Current | 20mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8330ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
