
Variable Gain Amplifier, operating from 2.7V to 6V, offers a 150MHz bandwidth and 50dB gain. Features include a 1500V/µs slew rate, 1.2kΩ input resistance, and 1mV input offset voltage. This single-channel, surface-mount QSOP package component boasts a 55dB common mode rejection ratio and 100nA input bias current. Designed for consumer applications, it operates within a -40°C to 85°C temperature range.
Analog Devices AD8330ARQZ-R7 technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain | 50dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 1.2kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 620mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8330ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
