
The AD8331ARQ-REEL7 is a single-channel op-amp from Analog Devices with a gain bandwidth product of 130MHz. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply. The device is mounted in a QSOP-20 package and dissipates up to 780mW of power. It features an input resistance of 6kΩ and a voltage gain of 19dB.
Sign in to ask questions about the Analog Devices AD8331ARQ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8331ARQ-REEL7 technical specifications.
| Package/Case | QSOP |
| Gain Bandwidth Product | 130MHz |
| Input Resistance | 6kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Series | X-AMP® |
| Voltage Gain | 19dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8331ARQ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
