
Single VGA with Ultralow Noise Preamplifier and Programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and 120MHz gain bandwidth product. Featuring a 4.15dB noise figure, it operates with a 5V supply voltage (4.5V to 5.5V range) and consumes 25mA. The component provides 19dB voltage gain, a 650V/µs slew rate, and 165mA output current per channel. Packaged in a QSOP for surface mounting, it operates from -40°C to 85°C.
Analog Devices AD8331ARQZ-R7 technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 120MHz |
| Height | 1.7526mm |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.15dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 165mA |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Resistance | 6kR |
| Response Time | 500ns |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| Weight | 0.008508oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8331ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
