
Single VGA with ultralow noise preamplifier and programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and 120MHz gain bandwidth product. Featuring a 6kΩ input resistance and 19dB voltage gain, it operates with a 5V supply voltage and 25mA current. The QSOP package is surface mountable with tin, matte contact plating, suitable for applications within a -40°C to 85°C temperature range. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8331ARQZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8331ARQZ-RL technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 120MHz |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.15dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Voltage Gain | 19dB |
| Weight | 0.008508oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8331ARQZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
