
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and 100MHz bandwidth, featuring a 55dB gain and 58mA operating supply current. With two amplifiers and two channels, it boasts a 4.2dB noise figure and a 650V/µs slew rate. Designed for surface mounting in an LFCSP EP package, it operates from a 4.5V to 5.5V supply voltage, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8332ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8332ACPZ-R7 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Gain | 55dB |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.97W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
