
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN. Features 120MHz -3dB bandwidth and 650V/µs slew rate. Offers 55dB gain and 19dB voltage gain with a 120MHz gain bandwidth product. Input offset voltage is 50mV, input resistance is 6kΩ, and noise figure is 4.2dB. Operates from a 4.5V to 5.5V supply, with a typical operating supply voltage of 5V and current of 58mA. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices AD8332ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8332ACPZ-RL technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 55dB |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.97W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
