
Dual-channel variable gain amplifier IC with a 120MHz gain bandwidth product and 19dB voltage gain. Features a 650V/µs slew rate and 50mV input offset voltage. Operates from a 4.5V to 5.5V supply, with a typical operating supply current of 58mA. Packaged in a 28-lead TSSOP (PDSO28, MO-153AE) for surface mounting, with tin-lead contact plating.
Analog Devices AD8332ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 960mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| Weight | 0.014215oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8332ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
