
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and a 55dB gain. Featuring two channels, it boasts a 4.2dB noise figure and a 650V/µs slew rate. Operating from a 4.5V to 5.5V supply, it consumes 58mA of current. Packaged in a TSSOP for surface mounting, it has a 6kΩ input resistance and a 19dB voltage gain.
Analog Devices AD8332ARU-REEL7 technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Gain | 55dB |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 960mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Supply Current | 58mA |
| Voltage Gain | 19dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8332ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
