
Dual VGA with ultralow noise preamplifier and programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and 100MHz bandwidth. Featuring 55dB gain and a 100MHz gain bandwidth product, it operates with a 5V supply voltage and 58mA current. The TSSOP package supports surface mounting and includes two amplifiers with a 6kΩ input resistance and 4.2dB noise figure.
Sign in to ask questions about the Analog Devices AD8332ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8332ARUZ technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Gain | 55dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.05mm |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
