
Dual VGA with Ultralow Noise Preamplifier and Programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and 55dB gain. Featuring two channels, it boasts a 4.2dB noise figure and a 650V/µs slew rate. Operating from a 4.5V to 5.5V supply, it consumes 58mA and has a power dissipation of 960mW. Packaged in TSSOP with tin, matte contact plating, this surface mount component is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8332ARUZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8332ARUZ-R7 technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 55dB |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 960mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ARUZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
