
Dual VGA with ultralow noise preamplifier and programmable RIN, this integrated circuit offers a 120MHz -3dB bandwidth and a 650V/µs slew rate. Featuring 55dB gain and a 4.2dB noise figure, it operates from a 4.5V to 5.5V supply with a typical 58mA current draw. The device is housed in a TSSOP package with tin, matte contact plating, suitable for surface mounting. It includes two channels, a 6kΩ input resistance, and a 68dB power supply rejection ratio, operating across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD8332ARUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8332ARUZ-RL technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 55dB |
| Gain Bandwidth Product | 120MHz |
| Input Offset Voltage (Vos) | 50mV |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 4.2dB |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 960mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Voltage Gain | 19dB |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8332ARUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
