
Surface mount quadrature demodulator operating up to 50MHz, featuring a 4.7dB gain and 11dB noise figure. This integrated circuit offers a 14.5dBm P1dB and operates from a 4.5V to 6V supply, with a typical supply current of 44mA. Housed in a 32-pin LFCSP EP package with tin-matte contact plating, it measures 5mm x 5mm x 0.83mm and supports a temperature range of -40°C to 85°C.
Analog Devices AD8333ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 4.7dB |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 44mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 44mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.5dBm |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 44mA |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8333ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
