
The Analog Devices AD8334-EVALZ is a 4-channel amplifier with a gain of 48dB and a -3dB bandwidth of 100MHz. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage with a maximum current of 116mA. The amplifier features a slew rate of 650V/µs and is available in a single package. However, it is not compliant with Reach SVHC regulations due to the presence of lead.
Analog Devices AD8334-EVALZ technical specifications.
| -3db Bandwidth | 100MHz |
| Gain | 48dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 116mA |
| Number of Channels | 4 |
| Operating Supply Current | 116mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8334-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
