
Quad VGA with Ultralow Noise Preamplifier and Programmable RIN. This specialized IC features four amplifiers with a 100MHz -3dB bandwidth and 100MHz gain bandwidth product. It offers a maximum gain of 48dB and a slew rate of 650V/µs. Operating from a 4.5V to 5.5V supply, it consumes 116mA of operating supply current. The component is housed in an LFCSP EP package with tin, matte contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8334ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8334ACPZ technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 48dB |
| Gain Bandwidth Product | 100MHz |
| Height | 0.95mm |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 910mW |
| Power Supply Rejection Ratio (PSRR) | -68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| Termination | SMD/SMT |
| Voltage Gain | 19dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8334ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
