
The AD8334ACPZ-REEL is a high-performance audio amplifier with a -3db bandwidth of 100MHz and a gain of 48dB. It is available in a LFCSP EP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The AD8334ACPZ-REEL is RoHS compliant and contains lead, making it suitable for certain applications. It dissipates a maximum of 910mW and has an operating supply current of 116mA.
Sign in to ask questions about the Analog Devices AD8334ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8334ACPZ-REEL technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 48dB |
| Gain Bandwidth Product | 100MHz |
| Input Resistance | 6kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 116mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 910mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Voltage Gain | 19dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8334ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
