
Quad Low Noise, Low Cost Variable Gain Amplifier featuring 48dB gain and a 110MHz bandwidth. This integrated circuit offers a 70MHz -3dB bandwidth and a 250V/µs slew rate. Designed for surface mount applications, it operates from a 4.5V to 5.5V supply with a typical 5V operating voltage. The component is housed in an LFCSP EP package with tin, matte contact plating and a 14.7kΩ input resistance.
Analog Devices AD8335ACPZ technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 110MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 48dB |
| Gain Bandwidth Product | 70MHz |
| Height | 0.83mm |
| Input Bias Current | 80uA |
| Input Resistance | 14.7kR |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.46W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 2.46W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 18dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8335ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
