
Quad low noise, low cost variable gain amplifier with a 70MHz -3dB bandwidth and 48dB gain. Features a 110MHz unity gain bandwidth product, 14.7kΩ input resistance, and 80µA input bias current. Operates from a 4.5V to 5.5V supply with a typical 76mA operating supply current. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mounting. Extended temperature range from -40°C to 85°C.
Analog Devices AD8335ACPZ-REEL technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 48dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 80uA |
| Input Resistance | 14.7kR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.46W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8335ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
