Analog Devices AD8336ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8336ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.