
General-purpose, DC-coupled VGA with a 115MHz -3dB bandwidth and 80MHz gain bandwidth product. Features 46dB voltage gain, 900kΩ input resistance, and 725nA input bias current. Operates from a 3V to 12V dual supply with 25mA supply current and 20mA output current per channel. Housed in a VQFN package for surface mounting, this component offers a -55°C to +85°C operating temperature range.
Sign in to ask questions about the Analog Devices AD8336ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8336ACPZ-RL technical specifications.
| -3db Bandwidth | 115MHz |
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 725nA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 900kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 672mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 672mW |
| Power Supply Rejection Ratio (PSRR) | -40dB |
| Resistance | 900kR |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Supply Current | 25mA |
| Voltage Gain | 46dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8336ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
