
General-purpose, DC-coupled VGA with a 115MHz -3dB bandwidth and 80MHz gain bandwidth product. Features dual amplifiers, a 62dB voltage gain, and a 550V/µs slew rate. Operates from a 3V to 12V dual supply with 25mA supply current. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mounting. Extended operating temperature range from -55°C to +85°C.
Analog Devices AD8336ACPZ-WP technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 80MHz |
| Height | 0.8mm |
| Input Bias Current | 725nA |
| Input Offset Voltage (Vos) | 600uV |
| Input Resistance | 900kR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.12W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 64 |
| Packaging | Tray |
| Power Dissipation | 672mW |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 900kR |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 550V/µs |
| Supply Current | 25mA |
| Voltage Gain | 62dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8336ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
