
Analog Devices AD8337-EVALZ technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 625V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.