
The AD8337-EVALZ-INV is a single channel amplifier evaluation kit from Analog Devices. It operates at a nominal supply current of 15mA and an operating supply voltage of 5V. The module is surface mount and packaged in a single unit. The device has a -3db bandwidth of 280MHz and a slew rate of 625V/µs. It is not compliant with Reach SVHC regulations. The kit is lead free, but contains lead, and is available in a box packaging.
Analog Devices AD8337-EVALZ-INV technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 625V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337-EVALZ-INV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
