
BOARD EVALUATION FOR AD8337 SS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8337-EVALZ-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 280MHz |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 625V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337-EVALZ-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
