
General-purpose, DC-coupled VGA with a 280MHz -3dB bandwidth and 280MHz gain bandwidth product. Features a single channel, LFCSP EP package with tin-matte contact plating, suitable for surface mounting. Operates with dual supply voltages from 2.25V to 5V, or single supply from 4.5V to 10V. Offers a low input bias current of 300pA and a PSRR of 40dB. RoHS compliant and designed for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8337BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8337BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 300pA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
