
General-purpose, low-cost, DC-coupled VGA with a 280MHz -3dB bandwidth and 280MHz gain bandwidth product. This single-channel analog IC features a 625V/µs slew rate and operates from a dual supply voltage range of 2.25V to 5V, with a maximum supply voltage of 10V. Designed for surface mounting in an LFCSP EP package, it offers a low input bias current of 300pA and a PSRR of 40dB. Operating temperature range is -40°C to 85°C.
Analog Devices AD8337BCPZ-WP technical specifications.
| -3db Bandwidth | 280MHz |
| Bandwidth | 280MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 280MHz |
| Height | 0.7mm |
| Input Bias Current | 300pA |
| Lead Free | Contains Lead |
| Length | 3.25mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Slew Rate | 625V/µs |
| Supply Current | 18.5mA |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8337BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
