
RF Quadrature Demodulator IC with 50MHz bandwidth and 50MHz maximum frequency. Features a -1.3dB gain, 11.5dB noise figure, and 14.8dBm P1dB. Operates from a 4.5V to 5.5V supply voltage with a 35mA supply current. Housed in a 6mm x 6mm x 0.95mm LFCSP EP package with tin, matte contact plating, suitable for SMD/SMT termination. Operating temperature range is -40°C to 85°C.
Analog Devices AD8339ACPZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | -1.3dB |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 11.5dB |
| Operating Supply Current | 35mA |
| P1dB | 14.8dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8339ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
